100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
G832MB1_2xHR Plug Drawing

G832MB111003222HR

DigiKey Part Number
G832MB111003222HRTR-ND - Tape & Reel (TR)
G832MB111003222HRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
G832MB111003222HR
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MB111003222HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.224" (5.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM20.17000RM20.17
10RM17.12700RM171.27
25RM16.05320RM401.33
50RM15.28720RM764.36
100RM14.55670RM1,455.67
250RM13.64548RM3,411.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM11.78462RM23,569.24
Manufacturers Standard Package
Unit Price without VAT:RM20.17000
Unit Price with VAT:RM22.18700