



G881A24102T3EU | |
|---|---|
DigiKey Part Number | G881A24102T3EU-ND |
Manufacturer | |
Manufacturer Product Number | G881A24102T3EU |
Description | CONN HEADER VERT 24POS 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881A24102T3EU Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.390" (9.91mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.04000 | RM6.04 |
| 10 | RM5.13900 | RM51.39 |
| 100 | RM4.36750 | RM436.75 |
| 500 | RM3.89826 | RM1,949.13 |
| 1,800 | RM3.56141 | RM6,410.54 |
| 5,400 | RM3.29593 | RM17,798.02 |
| 10,800 | RM3.13878 | RM33,898.82 |
| Unit Price without VAT: | RM6.04000 |
|---|---|
| Unit Price with VAT: | RM6.64400 |


