
GMCB05821124EU | |
|---|---|
DigiKey Part Number | 664-GMCB05821124EUTR-ND - Tape & Reel (TR) 664-GMCB05821124EUCT-ND - Cut Tape (CT) 664-GMCB05821124EUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMCB05821124EU |
Description | MICRO USB B 5POS RIGHT ANGLE SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GMCB05821124EU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.38000 | RM23.80 |
| 25 | RM2.23160 | RM55.79 |
| 50 | RM2.12440 | RM106.22 |
| 100 | RM2.02320 | RM202.32 |
| 250 | RM1.89624 | RM474.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.74670 | RM1,397.36 |
| 1,600 | RM1.66327 | RM2,661.23 |
| 2,400 | RM1.61635 | RM3,879.24 |
| 4,000 | RM1.55915 | RM6,236.60 |
| 5,600 | RM1.52258 | RM8,526.45 |
| 8,000 | RM1.48477 | RM11,878.16 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

