
GSB19111RKEU | |
|---|---|
DigiKey Part Number | 664-GSB19111RKEUTR-ND - Tape & Reel (TR) 664-GSB19111RKEUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB19111RKEU |
Description | USB 2.0 STANDARD A, UPRIGHT DIP, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB19111RKEU Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM2.67500 | RM26.75 |
| 25 | RM2.50760 | RM62.69 |
| 50 | RM2.38760 | RM119.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | RM2.24450 | RM269.34 |
| 240 | RM2.13729 | RM512.95 |
| 360 | RM2.07692 | RM747.69 |
| 600 | RM2.00330 | RM1,201.98 |
| 840 | RM1.95626 | RM1,643.26 |
| 1,200 | RM1.90765 | RM2,289.18 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |


