Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSB1CA11101DSHR | |
|---|---|
DigiKey Part Number | 664-GSB1CA11101DSHRTR-ND - Tape & Reel (TR) 664-GSB1CA11101DSHRCT-ND - Cut Tape (CT) 664-GSB1CA11101DSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1CA11101DSHR |
Description | USB2.0, TYPE C, VERTICAL, HEIGHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB1CA11101DSHR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (16+8 Dummy) | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Through Hole | Insulation Color Black |
Mounting Feature Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10168207-00011LF | Amphenol CS (FCI) | 8,236 | 609-10168207-00011LFCT-ND | RM3.35000 | Parametric Equivalent |
| 2171820001 | Molex | 29,421 | 900-2171820001CT-ND | RM4.37000 | Parametric Equivalent |
| 2193200001 | Molex | 2,460 | 900-2193200001CT-ND | RM6.97000 | Parametric Equivalent |
| UJ20-C-V-G-SMT-2-P16-TR | Same Sky (Formerly CUI Devices) | 2,062 | 2223-UJ20-C-V-G-SMT-2-P16-TRCT-ND | RM4.06000 | Parametric Equivalent |
| UJ20-C-V-G-SMT-3-P16-TR | Same Sky (Formerly CUI Devices) | 2,124 | 2223-UJ20-C-V-G-SMT-3-P16-TRCT-ND | RM4.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.78600 | RM27.86 |
| 25 | RM2.61000 | RM65.25 |
| 50 | RM2.48460 | RM124.23 |
| 100 | RM2.36560 | RM236.56 |
| 250 | RM2.21712 | RM554.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.08420 | RM1,250.52 |
| 1,200 | RM1.98464 | RM2,381.57 |
| 1,800 | RM1.92867 | RM3,471.61 |
| 3,000 | RM1.86039 | RM5,581.17 |
| 4,200 | RM1.81675 | RM7,630.35 |
| 6,000 | RM1.77163 | RM10,629.78 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |
















