
GSB22120RSKEU | |
|---|---|
DigiKey Part Number | 664-GSB22120RSKEU-ND |
Manufacturer | |
Manufacturer Product Number | GSB22120RSKEU |
Description | USB 2.0 B TYPE,RECEPT.RIGHT ANGL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB22120RSKEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM3.28600 | RM32.86 |
| 25 | RM3.07960 | RM76.99 |
| 50 | RM2.93140 | RM146.57 |
| 100 | RM2.79150 | RM279.15 |
| 250 | RM2.61632 | RM654.08 |
| 500 | RM2.49134 | RM1,245.67 |
| 1,000 | RM2.37239 | RM2,372.39 |
| 2,500 | RM2.22386 | RM5,559.65 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |


