L177TSBH25SOL2RM5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 66
Unit Price: RM38.89000
Datasheet

Similar


NorComp Inc.
In Stock: 565
Unit Price: RM31.36000
Datasheet

Similar


NorComp Inc.
In Stock: 488
Unit Price: RM36.25000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: RM27.50680
Datasheet

Similar


NorComp Inc.
In Stock: 192
Unit Price: RM36.25000
Datasheet

Similar


NorComp Inc.
In Stock: 782
Unit Price: RM39.52000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 458
Unit Price: RM57.21000
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM42.51088
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM35.66292
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 832
Unit Price: RM36.96000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,492
Unit Price: RM16.19000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM14.40154
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
L177TSBH25SOL2RM5
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L177TSBH25SOL2RM5

DigiKey Part Number
L177TSBH25SOL2RM5-ND
Manufacturer
Manufacturer Product Number
L177TSBH25SOL2RM5
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L177TSBH25SOL2RM5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
600V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
500RM9.98578RM4,992.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM9.98578
Unit Price with VAT:RM10.98436