
L17DM53745208 | |
|---|---|
DigiKey Part Number | L17DM53745208-ND |
Manufacturer | |
Manufacturer Product Number | L17DM53745208 |
Description | COMBO D-CONTACTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | L17DM53745208 Models |
Category | Contact Form Machined |
Manufacturer Amphenol ICC (Commercial Products) | Contact Termination Crimp |
Series | Contact Material Brass |
Packaging Bag | Contact Finish Gold |
Part Status Active | Termination Finish Gold |
Type Power | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.48000 | RM15.48 |
| 10 | RM13.17100 | RM131.71 |
| 25 | RM12.34640 | RM308.66 |
| 50 | RM11.75620 | RM587.81 |
| 100 | RM11.19470 | RM1,119.47 |
| 250 | RM10.49380 | RM2,623.45 |
| 500 | RM9.99294 | RM4,996.47 |
| 1,000 | RM9.51628 | RM9,516.28 |
| 3,000 | RM8.80716 | RM26,421.48 |
| Unit Price without VAT: | RM15.48000 |
|---|---|
| Unit Price with VAT: | RM17.02800 |

