Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L77TSBG25SOL2 | |
|---|---|
DigiKey Part Number | L77TSBG25SOL2-ND |
Manufacturer | |
Manufacturer Product Number | L77TSBG25SOL2 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77TSBG25SOL2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 600V |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5747708-9 | TE Connectivity AMP Connectors | 0 | 1-5747708-9-ND | RM0.00000 | Similar |
| 1-745967-4 | TE Connectivity AMP Connectors | 66 | A23189-ND | RM39.68000 | Similar |
| 172-E25-213R001 | NorComp Inc. | 362 | 1525FNEA-ND | RM32.03000 | Similar |
| 172-E25-213R011 | NorComp Inc. | 488 | 5497-172-E25-213R011-ND | RM36.96000 | Similar |
| 172-E25-213R021 | NorComp Inc. | 0 | 3525FEA-ND | RM25.96932 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | RM6.68748 | RM902.81 |
| Unit Price without VAT: | RM6.68748 |
|---|---|
| Unit Price with VAT: | RM7.35623 |













