Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L77TSBG25SOL2RM5 | |
|---|---|
DigiKey Part Number | L77TSBG25SOL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L77TSBG25SOL2RM5 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77TSBG25SOL2RM5 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5747708-9 | TE Connectivity AMP Connectors | 0 | 1-5747708-9-ND | RM0.00000 | Similar |
| 1-745967-4 | TE Connectivity AMP Connectors | 66 | A23189-ND | RM39.68000 | Similar |
| 172-E25-213R001 | NorComp Inc. | 362 | 1525FNEA-ND | RM32.03000 | Similar |
| 172-E25-213R011 | NorComp Inc. | 488 | 5497-172-E25-213R011-ND | RM36.96000 | Similar |
| 172-E25-213R021 | NorComp Inc. | 0 | 3525FEA-ND | RM25.96932 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM7.14440 | RM714.44 |
| Unit Price without VAT: | RM7.14440 |
|---|---|
| Unit Price with VAT: | RM7.85884 |












