
MRDBF05L13000 | |
|---|---|
DigiKey Part Number | 664-MRDBF05L13000-ND |
Manufacturer | |
Manufacturer Product Number | MRDBF05L13000 |
Description | MRD B PANEL MOUNT RECEPTACLE, 5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | MRDBF05L13000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Dust Cap | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.19000 | RM66.19 |
| 10 | RM56.25400 | RM562.54 |
| 30 | RM52.05633 | RM1,561.69 |
| 50 | RM50.21320 | RM2,510.66 |
| 100 | RM47.81730 | RM4,781.73 |
| 250 | RM44.82592 | RM11,206.48 |
| 500 | RM42.68866 | RM21,344.33 |
| 1,000 | RM40.65412 | RM40,654.12 |
| Unit Price without VAT: | RM66.19000 |
|---|---|
| Unit Price with VAT: | RM72.80900 |



