
RJE1J1660110 | |
|---|---|
DigiKey Part Number | 664-RJE1J1660110-ND |
Manufacturer | |
Manufacturer Product Number | RJE1J1660110 |
Description | RJE1J1660110-VT 6P6C NO SHIELD N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1J1660110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,320 | RM3.59609 | RM4,746.84 |
| Unit Price without VAT: | RM3.59609 |
|---|---|
| Unit Price with VAT: | RM3.95570 |


