
RJE1Y12D57152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y12D57152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y12D57152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH15BK | StarTech.com | 38 | 5214-45PATCH15BK-ND | RM38.24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.51000 | RM32.51 |
| 10 | RM27.63000 | RM276.30 |
| 25 | RM25.89760 | RM647.44 |
| 70 | RM24.08200 | RM1,685.74 |
| 140 | RM22.93257 | RM3,210.56 |
| 280 | RM21.83829 | RM6,114.72 |
| 560 | RM20.79675 | RM11,646.18 |
| 1,050 | RM19.89551 | RM20,890.29 |
| Unit Price without VAT: | RM32.51000 |
|---|---|
| Unit Price with VAT: | RM35.76100 |

