
RJE1Y22A83152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y22A83152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22A83152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.27000 | RM19.27 |
| 10 | RM16.35900 | RM163.59 |
| 25 | RM15.33120 | RM383.28 |
| 50 | RM14.59920 | RM729.96 |
| 100 | RM13.90190 | RM1,390.19 |
| 300 | RM12.86490 | RM3,859.47 |
| 500 | RM12.40966 | RM6,204.83 |
| 1,000 | RM11.81771 | RM11,817.71 |
| 2,500 | RM11.07862 | RM27,696.55 |
| Unit Price without VAT: | RM19.27000 |
|---|---|
| Unit Price with VAT: | RM21.19700 |

