


RJE36188210D | |
|---|---|
DigiKey Part Number | 664-RJE36188210D-ND |
Manufacturer | |
Manufacturer Product Number | RJE36188210D |
Description | STACKED RJ45 OVER USB4 , WITHOUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE36188210D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.68000 | RM36.68 |
| 10 | RM31.16500 | RM311.65 |
| 25 | RM29.21120 | RM730.28 |
| 50 | RM27.81560 | RM1,390.78 |
| 100 | RM26.48820 | RM2,648.82 |
| 250 | RM24.83036 | RM6,207.59 |
| 500 | RM23.64598 | RM11,822.99 |
| 1,000 | RM22.51868 | RM22,518.68 |
| Unit Price without VAT: | RM36.68000 |
|---|---|
| Unit Price with VAT: | RM40.34800 |



