


RJE3B1881442 | |
|---|---|
DigiKey Part Number | 664-RJE3B1881442TR-ND - Tape & Reel (TR) 664-RJE3B1881442CT-ND - Cut Tape (CT) 664-RJE3B1881442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3B1881442 |
Description | 8P8C, RA, CAT6, SMT, SHIELD WITH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE3B1881442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.05000 | RM20.05 |
| 10 | RM17.02900 | RM170.29 |
| 25 | RM15.96000 | RM399.00 |
| 50 | RM15.19660 | RM759.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM14.24512 | RM1,780.64 |
| 250 | RM13.56512 | RM3,391.28 |
| 375 | RM13.18272 | RM4,943.52 |
| Unit Price without VAT: | RM20.05000 |
|---|---|
| Unit Price with VAT: | RM22.05500 |

