


RJE601885441 | |
|---|---|
DigiKey Part Number | 664-RJE601885441-ND |
Manufacturer | |
Manufacturer Product Number | RJE601885441 |
Description | 8P8C, RA, CAT6A, SHIELD, STANDAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE601885441 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Shielded |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.36000 | RM25.36 |
| 10 | RM21.53900 | RM215.39 |
| 25 | RM20.18920 | RM504.73 |
| 50 | RM19.22540 | RM961.27 |
| 100 | RM18.30710 | RM1,830.71 |
| 250 | RM17.16116 | RM4,290.29 |
| 500 | RM16.34242 | RM8,171.21 |
| 1,000 | RM15.56316 | RM15,563.16 |
| 2,500 | RM14.58994 | RM36,474.85 |
| Unit Price without VAT: | RM25.36000 |
|---|---|
| Unit Price with VAT: | RM27.89600 |


