



RJE721881411 | |
|---|---|
DigiKey Part Number | 664-RJE721881411-ND |
Manufacturer | |
Manufacturer Product Number | RJE721881411 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE721881411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Board Edge; Panel Mount; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.87000 | RM21.87 |
| 10 | RM18.56900 | RM185.69 |
| 25 | RM17.40520 | RM435.13 |
| 50 | RM16.57400 | RM828.70 |
| 100 | RM15.78250 | RM1,578.25 |
| 250 | RM14.79424 | RM3,698.56 |
| 500 | RM14.08850 | RM7,044.25 |
| 1,000 | RM13.41653 | RM13,416.53 |
| 2,500 | RM12.57757 | RM31,443.92 |
| Unit Price without VAT: | RM21.87000 |
|---|---|
| Unit Price with VAT: | RM24.05700 |






