



RJHSE508502 | |
|---|---|
DigiKey Part Number | 664-RJHSE508502-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE508502 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE508502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.34000 | RM14.34 |
| 10 | RM12.17100 | RM121.71 |
| 25 | RM11.40880 | RM285.22 |
| 50 | RM10.86420 | RM543.21 |
| 100 | RM10.34490 | RM1,034.49 |
| 250 | RM9.69712 | RM2,424.28 |
| 500 | RM9.23434 | RM4,617.17 |
| 1,458 | RM8.56309 | RM12,484.99 |
| 2,916 | RM8.15481 | RM23,779.43 |
| Unit Price without VAT: | RM14.34000 |
|---|---|
| Unit Price with VAT: | RM15.77400 |

