




RJHSE538504 | |
|---|---|
DigiKey Part Number | RJHSE538504-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE538504 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE538504 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tray | LED Color Green - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.26000 | RM30.26 |
| 10 | RM25.72600 | RM257.26 |
| 25 | RM24.11400 | RM602.85 |
| 50 | RM22.96220 | RM1,148.11 |
| 100 | RM21.86600 | RM2,186.60 |
| 480 | RM19.57596 | RM9,396.46 |
| 960 | RM18.64248 | RM17,896.78 |
| 1,440 | RM18.11736 | RM26,089.00 |
| Unit Price without VAT: | RM30.26000 |
|---|---|
| Unit Price with VAT: | RM33.28600 |


