Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger
RJHSEKP84
RJHSEKP84
RJHSEKP84
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJHSEKP84

DigiKey Part Number
664-RJHSEKP84-ND
Manufacturer
Manufacturer Product Number
RJHSEKP84
Description
8P8C, VERTICAL, SHIELD WITH SIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
RJHSEKP84 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
-
LED Color
Green - Yellow
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,296
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM12.65000RM12.65
10RM10.76000RM107.60
25RM10.08480RM252.12
50RM9.60260RM480.13
110RM9.08282RM999.11
330RM8.40521RM2,773.72
550RM8.10765RM4,459.21
1,100RM7.72083RM8,492.91
2,530RM7.28055RM18,419.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.65000
Unit Price with VAT:RM13.91500