



RJSAE508502 | |
|---|---|
DigiKey Part Number | RJSAE508502-ND |
Manufacturer | |
Manufacturer Product Number | RJSAE508502 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJSAE508502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green - Green | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.21000 | RM22.21 |
| 10 | RM18.85100 | RM188.51 |
| 35 | RM17.25371 | RM603.88 |
| 70 | RM16.42900 | RM1,150.03 |
| 105 | RM15.96600 | RM1,676.43 |
| 280 | RM14.89818 | RM4,171.49 |
| 525 | RM14.25215 | RM7,482.38 |
| 1,015 | RM13.60492 | RM13,808.99 |
| 2,520 | RM12.76035 | RM32,156.08 |
| Unit Price without VAT: | RM22.21000 |
|---|---|
| Unit Price with VAT: | RM24.43100 |



