



RJSBE5381C1 | |
|---|---|
DigiKey Part Number | RJSBE5381C1-ND |
Manufacturer | |
Manufacturer Product Number | RJSBE5381C1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJSBE5381C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.27000 | RM13.27 |
| 10 | RM11.28800 | RM112.88 |
| 25 | RM10.57920 | RM264.48 |
| 50 | RM10.07360 | RM503.68 |
| 116 | RM9.49276 | RM1,101.16 |
| 348 | RM8.78443 | RM3,056.98 |
| 580 | RM8.47350 | RM4,914.63 |
| 1,044 | RM8.12939 | RM8,487.08 |
| 2,552 | RM7.63294 | RM19,479.26 |
| Unit Price without VAT: | RM13.27000 |
|---|---|
| Unit Price with VAT: | RM14.59700 |











