
U95Z2054081141 | |
|---|---|
DigiKey Part Number | 664-U95Z2054081141-ND |
Manufacturer | |
Manufacturer Product Number | U95Z2054081141 |
Description | CONN QSFP+ RCPT CAGE 2X2 152P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position QSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | QSFP+ | |
Number of Positions | 152 (38 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | RM173.94117 | RM31,309.41 |
| Unit Price without VAT: | RM173.94117 |
|---|---|
| Unit Price with VAT: | RM191.33529 |

