USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
UE27BE5410H

UE27BE5410H

DigiKey Part Number
664-UE27BE5410H-ND
Manufacturer
Manufacturer Product Number
UE27BE5410H
Description
CONN RCPT USB2.0 TYPEB 4POS VERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UE27BE5410H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM5.20000RM5.20
10RM4.41700RM44.17
25RM4.14000RM103.50
50RM3.94160RM197.08
100RM3.75320RM375.32
250RM3.51796RM879.49
500RM3.34994RM1,674.97
1,000RM3.19002RM3,190.02
2,500RM2.99033RM7,475.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5.20000
Unit Price with VAT:RM5.72000

Other Suppliers on DigiKey

46,600In Stock
Ships from WEC