


UE62M6620B32A1 | |
|---|---|
DigiKey Part Number | 664-UE62M6620B32A1-ND |
Manufacturer | |
Manufacturer Product Number | UE62M6620B32A1 |
Description | OSFP, HIGH SPEED INPUT OUTPUT CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position OSFP Receptacle with Cage, Ganged (2x6) Connector Press-Fit Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE62M6620B32A1 Models |
Category | Connector Style Receptacle with Cage, Ganged (2x6) |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type OSFP |
Series | Mounting Type Panel Mount, Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM660.12000 | RM660.12 |
| 12 | RM553.99417 | RM6,647.93 |
| 36 | RM512.72306 | RM18,458.03 |
| 60 | RM494.60450 | RM29,676.27 |
| Unit Price without VAT: | RM660.12000 |
|---|---|
| Unit Price with VAT: | RM726.13200 |

