New at DigiKey
USB-C (USB TYPE-C) Receptacle Connector 24 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBCBVA0103SR

DigiKey Part Number
664-USBCBVA0103SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USBCBVA0103SR
Description
CONNECTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USBCBVA0103SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM10.91912RM34,941.18
Unit Price without VAT:RM10.91912
Unit Price with VAT:RM12.01103