



10018783-10110TLF | |
|---|---|
DigiKey Part Number | 609-1972-ND |
Manufacturer | |
Manufacturer Product Number | 10018783-10110TLF |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018783-10110TLF Models |
Category | Features Board Guide, Locking Ramp |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 36 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM2.34400 | RM23.44 |
| 25 | RM2.19840 | RM54.96 |
| 50 | RM2.09380 | RM104.69 |
| 100 | RM1.99320 | RM199.32 |
| 250 | RM1.86836 | RM467.09 |
| 500 | RM1.77906 | RM889.53 |
| 2,100 | RM1.60763 | RM3,376.02 |
| 4,200 | RM1.53090 | RM6,429.78 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |










