
10026155-005LF | |
|---|---|
DigiKey Part Number | 609-10026155-005LF-ND |
Manufacturer | |
Manufacturer Product Number | 10026155-005LF |
Description | CONN SHROUD RACK-4 ROW, 1 MOD |
Customer Reference | |
Detailed Description | 12 Position Shroud for Male Pins Connector Natural Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Shroud | |
Features | - | |
Color | Natural | |
Note | Contacts Sold Separately | |
Base Product Number |

