10026846-091LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10026846-091LF

DigiKey Part Number
10026846-091LF-ND
Manufacturer
Manufacturer Product Number
10026846-091LF
Description
CONN ARRAY RCPT 528POS SMD GOLD
Customer Reference
Detailed Description
528 Position Connector Array, Female Sockets Surface Mount Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10026846-091LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
528
Pitch
0.050" (1.27mm)
Number of Rows
12
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
6mm
Height Above Board
0.211" (5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.