10028542-001LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet
32 Position SAS, 4x Header Connector Press-Fit Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10028542-001LF

DigiKey Part Number
609-1597-ND
Manufacturer
Manufacturer Product Number
10028542-001LF
Description
CONN SAS 4X HEADER 32POS PCB
Customer Reference
Detailed Description
32 Position SAS, 4x Header Connector Press-Fit Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Header
Connector Type
SAS, 4x
Number of Positions
32
Mounting Type
Through Hole
Termination
Press-Fit
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes