
10033527-N3212LF | |
|---|---|
DigiKey Part Number | 609-10033527-N3212LFTR-ND - Tape & Reel (TR) 609-10033527-N3212LFCT-ND - Cut Tape (CT) 609-10033527-N3212LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10033527-N3212LF |
Description | MINI USB AB TYPE RECEPT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10033527-N3212LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.15000 | RM2.15 |
| 10 | RM1.81200 | RM18.12 |
| 25 | RM1.69720 | RM42.43 |
| 50 | RM1.61540 | RM80.77 |
| 100 | RM1.53790 | RM153.79 |
| 250 | RM1.44168 | RM360.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM1.33393 | RM1,000.45 |
| 1,500 | RM1.27023 | RM1,905.35 |
| 2,250 | RM1.23440 | RM2,777.40 |
| 3,750 | RM1.19070 | RM4,465.12 |
| 5,250 | RM1.16276 | RM6,104.49 |
| 7,500 | RM1.13387 | RM8,504.02 |
| 18,750 | RM1.06293 | RM19,929.94 |
| 37,500 | RM1.01225 | RM37,959.38 |
| Unit Price without VAT: | RM2.15000 |
|---|---|
| Unit Price with VAT: | RM2.36500 |





