29 Position SAS Plug Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10045105-001CLF

DigiKey Part Number
10045105-001CLF-ND
Manufacturer
Manufacturer Product Number
10045105-001CLF
Description
CONN SAS PLUG 29POS SLD SMD
Customer Reference
Detailed Description
29 Position SAS Plug Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
10045105-001CLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Plug
Connector Type
SAS
Number of Positions
29
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.