
10051922-0810ELF | |
|---|---|
DigiKey Part Number | 609-10051922-0810ELFTR-ND - Tape & Reel (TR) 609-10051922-0810ELFCT-ND - Cut Tape (CT) 609-10051922-0810ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-0810ELF |
Description | CONN FPC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-0810ELF Models |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.92800 | RM19.28 |
| 25 | RM1.80600 | RM45.15 |
| 50 | RM1.71980 | RM85.99 |
| 100 | RM1.63730 | RM163.73 |
| 250 | RM1.53448 | RM383.62 |
| 500 | RM1.46118 | RM730.59 |
| 1,000 | RM1.39139 | RM1,391.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM1.25125 | RM5,630.62 |
| 9,000 | RM1.19154 | RM10,723.86 |
| 13,500 | RM1.15796 | RM15,632.46 |
| 22,500 | RM1.11700 | RM25,132.50 |
| 31,500 | RM1.09082 | RM34,360.83 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |











