
10051922-1010EHLF | |
|---|---|
DigiKey Part Number | 609-6043-2-ND - Tape & Reel (TR) 609-6043-1-ND - Cut Tape (CT) 609-6043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-1010EHLF |
Description | CONN FPC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-1010EHLF Models |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.57000 | RM2.57 |
| 10 | RM2.17300 | RM21.73 |
| 25 | RM2.03680 | RM50.92 |
| 50 | RM1.93860 | RM96.93 |
| 100 | RM1.84620 | RM184.62 |
| 250 | RM1.73040 | RM432.60 |
| 500 | RM1.64770 | RM823.85 |
| 1,000 | RM1.56902 | RM1,569.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM1.41100 | RM6,349.50 |
| 9,000 | RM1.34368 | RM12,093.12 |
| 13,500 | RM1.30581 | RM17,628.43 |
| 22,500 | RM1.25963 | RM28,341.67 |
| 31,500 | RM1.23011 | RM38,748.47 |
| Unit Price without VAT: | RM2.57000 |
|---|---|
| Unit Price with VAT: | RM2.82700 |








