
10079248-12016LF | |
|---|---|
DigiKey Part Number | 609-10079248-12016LF-ND |
Manufacturer | |
Manufacturer Product Number | 10079248-12016LF |
Description | CONN SKT DIMM 240POS SMD |
Customer Reference | |
Detailed Description | 240 Position DIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 240 | |
Memory Type | DDR3 SDRAM | |
Standards | MO-269 | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Latches, Solder Retention | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |

