
10079248-12102LF | |
|---|---|
DigiKey Part Number | 10079248-12102LF-ND |
Manufacturer | |
Manufacturer Product Number | 10079248-12102LF |
Description | DDR3 240P SMT ASSY |
Customer Reference | |
Detailed Description | Position Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | - | |
Memory Type | - | |
Standards | - | |
Mounting Type | - | |
Insertion Angle | - | |
Features | - | |
Mounting Feature | - | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Black | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

