Image for 10081530-11138ELF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10081530-11138ELF

DigiKey Part Number
10081530-11138ELF-ND
Manufacturer
Manufacturer Product Number
10081530-11138ELF
Description
CONN SKT RDIMM 240POS PCB
Customer Reference
Detailed Description
240 Position RDIMM DDR3 SDRAM Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
RDIMM
Number of Positions
240
Memory Type
DDR3 SDRAM
Standards
MO-269
Mounting Type
Through Hole
Insertion Angle
-
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.050" (1.27mm)
Height
-
Color
Black
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.