10090096-P094XLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 161
Unit Price: RM11.35000
Datasheet

Similar


HARTING
In Stock: 15
Unit Price: RM118.71000
Datasheet

Similar


EDAC Inc.
In Stock: 95
Unit Price: RM7.09000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM6.31300
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM9.17484
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM11.67344
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM14.01204
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM10.71460
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM3.45329
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM4.18653
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM4.95561
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM4.57257
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM5.28850
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM4.42821
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10090096-P094XLF

DigiKey Part Number
609-3991-ND
Manufacturer
Manufacturer Product Number
10090096-P094XLF
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes