10090928-P626XLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 13
Unit Price: RM56.42000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM110.24000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM26.62827
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM17.06350
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM18.63783
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM26.60152
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM19.06633
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM27.55552
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM26.05696
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM26.60152
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM17.88267
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM27.21775
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM21.69242
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM23.60560
Datasheet
Image for 10090928-P626XLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10090928-P626XLF

DigiKey Part Number
10090928-P626XLF-ND
Manufacturer
Manufacturer Product Number
10090928-P626XLF
Description
CONN D-SUB HD PLUG 62P VERT SLDR
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2.5A per Contact
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes