
10106813-063112LF | |
|---|---|
DigiKey Part Number | 609-10106813-063112LFTR-ND - Tape & Reel (TR) 609-10106813-063112LFCT-ND - Cut Tape (CT) 609-10106813-063112LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106813-063112LF |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-063112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5.5mm, 6mm, 6.5mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.22000 | RM17.22 |
| 10 | RM14.64500 | RM146.45 |
| 25 | RM13.72520 | RM343.13 |
| 50 | RM13.06980 | RM653.49 |
| 100 | RM12.44570 | RM1,244.57 |
| 250 | RM11.66648 | RM2,916.62 |
| 500 | RM11.20102 | RM5,600.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | RM10.03442 | RM16,055.07 |
| 3,200 | RM9.55606 | RM30,579.39 |
| Unit Price without VAT: | RM17.22000 |
|---|---|
| Unit Price with VAT: | RM18.94200 |

