
10106814-061002LF | |
|---|---|
DigiKey Part Number | 609-6438-2-ND - Tape & Reel (TR) 609-6438-1-ND - Cut Tape (CT) 609-6438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106814-061002LF |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106814-061002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.19000 | RM16.19 |
| 10 | RM13.75800 | RM137.58 |
| 25 | RM12.89640 | RM322.41 |
| 50 | RM12.28100 | RM614.05 |
| 100 | RM11.69390 | RM1,169.39 |
| 250 | RM10.96188 | RM2,740.47 |
| 500 | RM10.69222 | RM5,346.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.94078 | RM9,940.78 |
| 2,000 | RM9.46674 | RM18,933.48 |
| 3,000 | RM9.20006 | RM27,600.18 |
| Unit Price without VAT: | RM16.19000 |
|---|---|
| Unit Price with VAT: | RM17.80900 |

