Image for 10112690-G03-22ULF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10112690-G03-22ULF

DigiKey Part Number
2266-10112690-G03-22ULF-ND
Manufacturer
Manufacturer Product Number
10112690-G03-22ULF
Description
CONN HEADER SMD R/A 44POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 44 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10112690-G03-22ULF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
200V
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Box
QuantityUnit PriceExt Price
25RM11.89880RM297.47
150RM11.70180RM1,755.27
Unit Price without VAT:RM11.89880
Unit Price with VAT:RM13.08868