10114829-11114LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 25,109
Unit Price: RM3.15000
Datasheet
Image for 10114829-11114LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114829-11114LF

DigiKey Part Number
10114829-11114LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10114829-11114LF
Description
CONN HEADER VERT 14POS 1.25MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114829-11114LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,200RM1.78139RM7,481.84
Unit Price without VAT:RM1.78139
Unit Price with VAT:RM1.95953