10118085-101A10LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10118085-101A10LF

DigiKey Part Number
609-10118085-101A10LFTR-ND - Tape & Reel (TR)
609-10118085-101A10LFCT-ND - Cut Tape (CT)
609-10118085-101A10LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10118085-101A10LF
Description
BERGSTIK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10118085-101A10LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.250" (6.35mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.05000RM8.05
10RM6.84300RM68.43
100RM5.81380RM581.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
370RM5.30070RM1,961.26
740RM5.04772RM3,735.31
1,110RM4.90535RM5,444.94
1,850RM4.73178RM8,753.79
2,590RM4.62084RM11,967.98
3,700RM4.50609RM16,672.53
9,250RM4.22430RM39,074.78
Manufacturers Standard Package
Unit Price without VAT:RM8.05000
Unit Price with VAT:RM8.85500