
10120045-200LF | |
|---|---|
DigiKey Part Number | 609-4674-2-ND - Tape & Reel (TR) 609-4674-1-ND - Cut Tape (CT) 609-4674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10120045-200LF |
Description | CONN SSL RCPT & BLADE 2POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10120045-200LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 2 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold, GXT™ | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM2.67900 | RM26.79 |
| 100 | RM2.27690 | RM227.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | RM1.93861 | RM1,890.14 |
| 1,950 | RM1.84604 | RM3,599.78 |
| 2,925 | RM1.79397 | RM5,247.36 |
| 4,875 | RM1.73050 | RM8,436.19 |
| 6,825 | RM1.68992 | RM11,533.70 |
| 9,750 | RM1.64795 | RM16,067.51 |
| 24,375 | RM1.54488 | RM37,656.45 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |



