
10120045-201LF | |
|---|---|
DigiKey Part Number | 609-5014-2-ND - Tape & Reel (TR) 609-5014-1-ND - Cut Tape (CT) 609-5014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10120045-201LF |
Description | CONN SSL RCPT & BLADE 2POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10120045-201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 2 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Board Guide | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold, GXT™ | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.28500 | RM22.85 |
| 100 | RM1.94160 | RM194.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 710 | RM1.65735 | RM1,176.72 |
| 1,420 | RM1.57822 | RM2,241.07 |
| 2,130 | RM1.53369 | RM3,266.76 |
| 3,550 | RM1.47940 | RM5,251.87 |
| 4,970 | RM1.44470 | RM7,180.16 |
| 7,100 | RM1.40882 | RM10,002.62 |
| 17,750 | RM1.32068 | RM23,442.07 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |




