SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10120045-600LF

DigiKey Part Number
609-10120045-600LFTR-ND - Tape & Reel (TR)
609-10120045-600LFCT-ND - Cut Tape (CT)
609-10120045-600LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10120045-600LF
Description
ROTACONNECT ROTATABLE BOARD-TO-B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Crimp
Datasheet
 Datasheet
EDA/CAD Models
10120045-600LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board
Connector Type
Blade and Receptacle, Hermaphroditic
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
0.118" (3.00mm)
Fastening Type
Latch Lock
Features
-
Housing Color
Black
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,860
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.49000RM4.49
10RM3.80200RM38.02
25RM3.56320RM89.08
50RM3.39320RM169.66
100RM3.23080RM323.08
250RM3.02812RM757.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
975RM2.75073RM2,681.96
1,950RM2.61943RM5,107.89
2,925RM2.54558RM7,445.82
4,875RM2.45551RM11,970.61
6,825RM2.39794RM16,365.94
9,750RM2.33841RM22,799.50
Manufacturers Standard Package
Unit Price without VAT:RM4.49000
Unit Price with VAT:RM4.93900