
10120045-K04LF | |
|---|---|
DigiKey Part Number | 609-5016-ND |
Manufacturer | |
Manufacturer Product Number | 10120045-K04LF |
Description | CONN SSL RCPT & BLADE 4POS 3MM |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Blade and Receptacle Housing Board to Cable/Wire 0.118" (3.00mm) Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Blade and Receptacle Housing | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 22-30 AWG | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |

