64 Connector Receptacle, Hermaphroditic Contacts Board Edge, Through Hole, Right Angle Black ExaMax®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10124411-101LF

DigiKey Part Number
10124411-101LF-ND
Manufacturer
Manufacturer Product Number
10124411-101LF
Description
CONN RCPT HIGH SPEED 64P EDGE MT
Customer Reference
Detailed Description
64 Connector Receptacle, Hermaphroditic Contacts Board Edge, Through Hole, Right Angle Black ExaMax®
Datasheet
 Datasheet
EDA/CAD Models
10124411-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Hermaphroditic Contacts
Connector Style
ExaMax®
Number of Positions
64
Number of Positions Loaded
All
Pitch
-
Number of Rows
8
Number of Columns
8
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.